LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 405C35E50M00000 product image
Images for reference only

CTS 405C35E50M00000

Manufacturer
MPN
405C35E50M00000
LCSC Part #
C5520778
Packaging
SMD5032-4P
Customer #
Key Attributes
Crystal 50MHz ±30ppm 20pF 50Ω SMD5032-4P
DatasheetCTS 405C35E50M00000
Alternative Parts2
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2582$ 1.26
200+$ 0.5033$ 100.66
500+$ 0.4863$ 243.15
1,000+$ 0.4771$ 477.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032-4P
Frequency Stability±50ppm
Operating Temperature-20℃~+70℃
Load Capacitance20pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency50MHz

Introduction

AI Translation

CTS Model 405 incorporates a high Q quartz resonator and is ideal for supporting a wide range of commercial and industrial applications.

Features

AI Translation
  • Hermetic Ceramic Surface Mount Package
  • Fundamental Crystal Design
  • Frequency Range 6.76438 - 54MHz
  • Frequency Tolerance, ±30ppm Standard
  • Frequency Stability, ±30ppm Standard
  • Operating Temperature Range to -40°C to +105°C
  • Tape and Reel Packaging, ElA - 481

Applications

AI Translation
  • IoT and IIoT Applications
  • Wireless Communications
  • FPGA/Microcontrollers
  • USB Interfaces
  • Computer Peripherals
  • Portable Equipment
  • Test and Measurement
  • M2M Communications
  • Broadband Access

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
405I35E50M00000CTSSMD5032-4P0$ 1.2579
ECS-500-20-30B-TRECSSMD5032-4P0$ 1.7737