Nexperia 74AHC595D,118
| Manufacturer | |
| Mfr. Part # | 74AHC595D,118 |
| LCSC Part # | C5520 |
| Package | SOIC-16 |
| Customer # | |
| Key Attributes | 8-bit serial-in/serial-out or parallel-out shift register with output latches |
| Description | 170MHz 8 2V~5.5V 1 8mA Serial-to-Serial or Parallel SOIC-16 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | Nexperia | |
| Package | SOIC-16 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
5+ | $ 0.4371 | $ 2.19 |
50+ | $ 0.3727 | $ 18.64 |
150+ | $ 0.3451 | $ 51.77 |
500+ | $ 0.3107 | $ 155.35 |
2,500+ | $ 0.2954 | $ 738.50 |
5,000+ | $ 0.2862 | $ 1431.00 |
Standard Packaging 2500/Full
Reel | ||