Nexperia PBSS4350TVL
| Manufacturer | |
| MPN | PBSS4350TVL |
| LCSC Part # | C551933 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | TRANS NPN 50V 2A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 540mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 280mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. PNP complement: PBSS5350T
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat and corresponding low RCEsat
- High collector current capability
- High collector current gain
- Improved efficiency due to reduced heat generation
Applications
AI Translation
- Power management applications
- Low and medium power DC/DC converters
- Supply line switching
- Battery chargers
- Linear voltage regulation with low voltage drop-out (LDO)
In-Stock: 7,105
7,105 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1149 | $ 0.57 |
| 50+ | $ 0.0896 | $ 4.48 |
| 150+ | $ 0.0769 | $ 11.54 |
| 500+ | $ 0.0674 | $ 33.70 |
| 2,500+ | $ 0.0598 | $ 149.50 |
| 5,000+ | $ 0.056 | $ 280.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50uA | |
| Transition frequency(fT) | 100MHz | |
| Collector - Emitter Voltage VCEO | 50V | |
| Emitter-Base Voltage VEBO | 5V | |
| DC Current Gain | 100 | |
| Pd - Power Dissipation | 540mW | |
| Current - Collector(Ic) | 2A | |
| Number | 1 NPN | |
| type | NPN | |
| Operating Temperature | -65℃~+150℃ | |
| Vce Saturation(VCE(sat)) | 280mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
NPN low VCEsat transistor in a small SOT23 (TO-236AB) Surface-Mounted Device (SMD) plastic package. PNP complement: PBSS5350T
Features
AI Translation
- Low collector-emitter saturation voltage VCEsat and corresponding low RCEsat
- High collector current capability
- High collector current gain
- Improved efficiency due to reduced heat generation
Applications
AI Translation
- Power management applications
- Low and medium power DC/DC converters
- Supply line switching
- Battery chargers
- Linear voltage regulation with low voltage drop-out (LDO)
C551933 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



