Nexperia PBSS302PD,115
| Manufacturer | |
| MPN | PBSS302PD,115 |
| LCSC Part # | C551836 |
| Packaging | SOT-457 |
| Customer # | |
| Key Attributes | 40V PNP 4A SOT-457 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-457 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 110MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 1.1W | |
| type | PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5645 | $ 0.56 |
| 200+ | $ 0.2188 | $ 43.76 |
| 500+ | $ 0.2109 | $ 105.45 |
| 1,000+ | $ 0.2077 | $ 207.70 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-457 | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 110MHz | |
| Collector - Emitter Voltage VCEO | 40V | |
| DC Current Gain | - | |
| Pd - Power Dissipation | 1.1W | |
| type | PNP | |
| Current - Collector(Ic) | 4A | |
| Operating Temperature | - | |
| Vce Saturation(VCE(sat)) | 320mV |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |

