Inspired LED 3739
| Manufacturer | |
| MPN | 3739 |
| LCSC Part # | C5518112 |
| Packaging | - |
| Customer # | |
| Key Attributes | Optoelectronics Accessories RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Inspired LED has introduced the all-new DIY Radiant Edge series system, allowing contractors and customers to build elegant low-voltage fixtures on-site. Simply combine aluminum channels, lenses, and end caps with your choice of 12V or 24V flexible LED strip lights to create the perfect lighting solution for any home or business!
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 9.5282 | $ 9.53 |
| 200+ | $ 3.8019 | $ 760.38 |
| 500+ | $ 3.6746 | $ 1837.30 |
| 1,000+ | $ 3.6125 | $ 3612.50 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Optoelectronics/Optoelectronics Accessories | |
| Manufacturer | Inspired LED | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Inspired LED has introduced the all-new DIY Radiant Edge series system, allowing contractors and customers to build elegant low-voltage fixtures on-site. Simply combine aluminum channels, lenses, and end caps with your choice of 12V or 24V flexible LED strip lights to create the perfect lighting solution for any home or business!
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

