Nexperia PBLS1501V,115
| Manufacturer | |
| MPN | PBLS1501V,115 |
| LCSC Part # | C551782 |
| Packaging | SOT-666 |
| Customer # | |
| Key Attributes | 15V 30 500mA 300mW SOT-666 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-666 | |
| Collector - Emitter Voltage VCEO | 15V | |
| DC Current Gain | 30 | |
| Operating Temperature | -65℃~+150℃ | |
| Current - Collector(Ic) | 500mA | |
| Input Resistor | 2.86kΩ | |
| Resistor Ratio | 1.2 | |
| Number | - | |
| Pd - Power Dissipation | 300mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 4000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Single package integrating low V<sub>CE(sat)</sub> PNP transistor and resistor-equipped NPN transistor.
Features
AI Translation
- Single package integrating low VCEsat (BISS) transistor and resistor-equipped transistor
- Low "threshold" voltage (< 1 V) compared to MOSFET
- Low drive power requirement
- Space-saving solution
- Reduced component count
Applications
AI Translation
- Power line switch
- Battery charger switch
- High-side switch for LEDs, drivers, and backlights
- Portable devices
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

