Nexperia PBHV9115TLHR
| Manufacturer | |
| MPN | PBHV9115TLHR |
| LCSC Part # | C551773 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 150V 70 1A PNP SOT-23 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 55MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 55MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
In-Stock: 40
40 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.6637 | $ 1.66 |
| 10+ | $ 1.6328 | $ 16.33 |
| 30+ | $ 1.6133 | $ 48.40 |
| 100+ | $ 1.5938 | $ 159.38 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 55MHz | |
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23 | |
| Operating Temperature | - | |
| Current - Collector Cutoff | 100nA | |
| Transition frequency(fT) | 55MHz |
| Type | Description | |
|---|---|---|
| Collector - Emitter Voltage VCEO | 150V | |
| DC Current Gain | 70 | |
| Pd - Power Dissipation | 300mW | |
| Current - Collector(Ic) | 1A | |
| type | PNP | |
| Vce Saturation(VCE(sat)) | 300mV |
Report an ErrorShow similar products (0) >
C551773 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| Type | Details |
|---|---|
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |



