Bossie BX-0.8-16PWT-XM2
| Manufacturer | BossieAsian Brands |
| MPN | BX-0.8-16PWT-XM2 |
| LCSC Part # | C55169685 |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle |
| Customer # | |
| Key Attributes | Surface Mount, Right Angle 30V 16 1 0.8mm 500mA 16P -40℃~+105℃ Tin White 1x16P SMD,P=0.8mm,Surface Mount,Right Angle Headers, Male Pins |
| Datasheet | Bossie BX-0.8-16PWT-XM2 |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.2926$ 0.2488 | $ 1.24 |
| 50+ | $ 0.2315$ 0.1968 | $ 9.84 |
| 150+ | $ 0.2053$ 0.1746 | $ 26.19 |
| 500+ | $ 0.1726$ 0.1468 | $ 73.40 |
| 2,500+ | $ 0.158$ 0.1343 | $ 335.75 |
| 4,000+ | $ 0.1493$ 0.1270 | $ 508.00 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm | |
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x16P |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Male Pins | |
| Manufacturer | Bossie | |
| Packaging | SMD,P=0.8mm,Surface Mount,Right Angle | |
| Connector Type | Surface Mount, Right Angle | |
| Voltage Rating (Max) | 30V | |
| Contact Material | Copper alloy | |
| Number of PINs Per Row | 16 | |
| Number of Rows | 1 | |
| Pitch | 0.8mm |
| Type | Description | |
|---|---|---|
| Flame Retardant Rating | UL94V-0 | |
| Current Rating | 500mA | |
| Number of PINs | 16P | |
| Operating Temperature | -40℃~+105℃ | |
| Contact Plating | Tin | |
| Plastic Material | LCP | |
| Color | White | |
| X-Length of Bottom Edge on Board (Spacing Line) | 15mm | |
| Pin Structure | 1x16P |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



