LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia NZX22B,133 product image
  • NZX22B,133 thumbnail 1
  • NZX22B,133 thumbnail 2
  • NZX22B,133 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia NZX22B,133RoHS

Manufacturer
MPN
NZX22B,133
LCSC Part #
C551682
Packaging
SOD27(SC-40)
Customer #
Key Attributes
DIODE ZENER 22.1V 500mW SOD27(SC-40)
Datasheetpdf iconNexperia NZX22B,133
In-Stock: 9,250
9,250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
50+$ 0.0166$ 0.83
500+$ 0.013$ 6.50
1,500+$ 0.011$ 16.50
10,000+$ 0.0098$ 98.00
20,000+$ 0.0087$ 174.00
50,000+$ 0.0082$ 410.00
Standard Packaging10000/Full Box
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD27(SC-40)
Tolerance-
Pd - Power Dissipation500mW
Operating Junction Temperature Range-55℃~+175℃
Reverse Leakage Current (Ir)50nA@15.4V
Impedance(Zzt)65Ω
Diode Configuration1 Independent
Zener Voltage(Range)21.6V~22.6V
Zener Voltage(Nom)22.1V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum50
Multiple50
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOD27 (SC- 40) small hermetically sealed glass package.

Features

AI Translation
  • Total power dissipation: Ptot ≤ 500 mW
  • Low differential resistance
  • Low leakage current

Applications

AI Translation
  • General regulation functions