BIVAR 5YT-F
| 제조업체 | |
| 제조사 품번 | 5YT-F |
| LCSC 번호 | C5516719 |
| 포장 | Through Hole |
| 고객 번호 | |
| 주요 제원 | 590nm 35° 40mcd Yellow 20mA 5mm round lamp head 2V Through Hole LED Indication - Discrete RoHS |
| 데이터시트 | BIVAR 5YT-F |
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | BIVAR | |
| 포장 | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 35° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | BIVAR | |
| 포장 | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 35° |
| 타입 | 설명 | |
|---|---|---|
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | - | |
| Diode Configuration | - |
개요
Bivar 5mm T1 package LEDs are suitable for virtually any application. Bivar offers water-clear LED lenses for maximum light output, diffused LED lenses for uniform light output, and colored lenses for LED color identification. Flanged LEDs are compatible with panel mount clips and ring assemblies, while standard lead frame LEDs are designed for vertical spacing assemblies without lead bending.
주요 특징
- Industry standard 5mm (T1 ¾) package
- RoHS compliant
- Available in water clear (C), diffused (D), and tinted (T) lens options
- Available in flanged (F) and standard (unmarked) lead frame styles
- Suitable for status indication and display applications
응용 분야
Status indication, display
| 수량 | 단가(참고용) | 총액 |
|---|---|---|
| 1+ | $ 0.4119 | $ 0.41 |
| 200+ | $ 0.1644 | $ 32.88 |
| 500+ | $ 0.1589 | $ 79.45 |
| 1,000+ | $ 0.1562 | $ 156.20 |
표준 패키지100/Full Bag | ||
제품 사양
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | BIVAR | |
| 포장 | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 35° | |
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | - | |
| Diode Configuration | - |
| 타입 | 설명 | |
|---|---|---|
| 카테고리 | Optoelectronics/LED Indication - Discrete | |
| 제조업체 | BIVAR | |
| 포장 | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 590nm | |
| Lens Color | Yellow Lens | |
| Viewing Angle | 35° |
| 타입 | 설명 | |
|---|---|---|
| Luminous Intensity | 40mcd | |
| Illumination Color | Yellow | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 5mm round lamp head | |
| Voltage - Forward(Vf) | 2V | |
| Wavelength | - | |
| Diode Configuration | - |
개요
Bivar 5mm T1 package LEDs are suitable for virtually any application. Bivar offers water-clear LED lenses for maximum light output, diffused LED lenses for uniform light output, and colored lenses for LED color identification. Flanged LEDs are compatible with panel mount clips and ring assemblies, while standard lead frame LEDs are designed for vertical spacing assemblies without lead bending.
주요 특징
- Industry standard 5mm (T1 ¾) package
- RoHS compliant
- Available in water clear (C), diffused (D), and tinted (T) lens options
- Available in flanged (F) and standard (unmarked) lead frame styles
- Suitable for status indication and display applications
응용 분야
Status indication, display
C5516719 EasyEDA 라이브러리
컴플라이언스 & 수출 코드
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| 타입 | 세부사항 |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| 타입 | 세부사항 |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

