LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
RENESAS 5P49V5901B633NLGI8 product image
Images for reference only

RENESAS 5P49V5901B633NLGI8

Manufacturer
MPN
5P49V5901B633NLGI8
LCSC Part #
C5516266
Packaging
QFN-24(4x4)
Customer #
Key Attributes
350MHz I2C 4 QFN-24(4x4) Clock Generators, PLLs, Frequency Synthesizers RoHS
DatasheetRENESAS 5P49V5901B633NLGI8
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 20.9506$ 20.95
200+$ 8.3599$ 1671.98
500+$ 8.0811$ 4040.55
1,000+$ 7.9432$ 7943.20
Standard Packaging75/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Clock/Timing/Clock Generators, PLLs, Frequency Synthesizers
ManufacturerRENESAS
PackagingQFN-24(4x4)
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Output Frequency(Max)350MHz
Voltage - Supply1.71V~1.89V;2.375V~2.625V;3.135V~3.465V
Period Jitter, Peak-to-Peak-;-
Phase OffsetSupport
InterfaceI2C
FeaturesBuilt-in phase-locked loop;Protocol-specific clock generation;Spread spectrum;Output synchronization and phase alignment;Multi-source clock input
InputLVCMOS;LVDS;LVPECL;HCSL
Output LevelLVCMOS;LVPECL;HCSL;LVDS
Phase Jitter700fs
Number of Outputs4

Introduction

AI Translation

The 5P49V5901 is a programmable clock generator intended for high performance consumer, networking, industrial, computing, and data-communications applications. Configurations may be stored in on-chip One-Time Programmable (OTP) memory or changed using I²C interface. This is IDTs fifth generation of programmable clock technology (VersaClock 5). The frequencies are generated from a single reference clock. The reference clock can come from one of the two redundant clock inputs. A glitchless manual switchover function allows one of the redundant clocks to be selected during normal operation. Two select pins allow up to 4 different configurations to be programmed and accessible using processor GPIOs or bootstrapping. The different selections may be used for different operating modes (full function, partial function, partial power-down), regional standards (US, Japan, Europe) or system production margin testing. The device may be configured to use one of two I²C addresses to allow multiple devices to be used in a system.

Features

AI Translation
  • PCIe Gen1, 2, 3 compliant clock capability
  • USB 3.0 compliant clock capability
  • 1 GbE and 10 GbE
  • Four fractional output dividers (FODs)
  • Independent Spread Spectrum capability on each output pair
  • Four banks of internal non-volatile in-system programmable or factory programmable OTP memory
  • I²C serial programming interface
  • One reference LVCMOS output clock
  • Four universal output pairs:
    • Each configurable as one differential output pair or two LVCMOS outputs
  • I/O Standards:
    • Single-ended I/Os: 1.8V to 3.3V LVCMOS
    • Differential I/Os - LVPECL, LVDS and HCSL
  • Input frequency ranges:
    • LVCMOS Reference Clock Input (XIN/REF) – 1MHz to 200MHz
    • LVDS, LVPECL, HCSL Differential Clock Input (CLKIN, CLKINB) – 1MHz to 350MHz
    • Crystal frequency range: 8MHz to 40MHz
  • Output frequency ranges:
    • LVCMOS Clock Outputs – 1MHz to 200MHz
    • LVDS, LVPECL, HCSL Differential Clock Outputs – 1MHz to 350MHz
  • Individually selectable output voltage (1.8V, 2.5V, 3.3V) for each output pair
  • Redundant clock inputs with manual switchover
  • Programmable loop bandwidth
  • Programmable output to output skew
  • Programmable slew rate control
  • Programmable crystal load capacitance
  • Individual output enable/disable
  • Power-down mode
  • 1.8V, 2.5V or 3.3V core VDDD, VDDA
  • Available in 24-pin VFQFPN 4mm x 4mm package
  • -40°C to +85°C industrial temperature operation

Applications

AI Translation
  • Ethernet switch/router
  • PCI Express 1.0/2.0/3.0
  • Broadcast video/audio timing
  • Multi-function printer
  • Processor and FPGA clocking
  • Any-frequency clock conversion
  • MSAN/DSLAM/PON
  • Fiber Channel, SAN
  • Telecom line cards
  • 1 GbE and 10 GbE

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
SI5338A-B-GMSKYWORKSSimilarQFN-24(4x4)2$ 18.2371
5P49V5901B030NLGI8RENESASSimilarQFN-24(4x4)0$ 8.2116
5P49V5901B028NLGI8RENESASSimilarQFN-24(4x4)0$ 8.2116
5P49V5901B614NLGI8RENESASSimilarQFN-24(4x4)0$ 8.2116
5P49V5901B563NLGI8RENESASSimilarQFN-24(4x4)0$ 8.2116
View and Compare All Alternative Parts.