Nexperia LSF0108PW-Q100J
| Manufacturer | |
| MPN | LSF0108PW-Q100J |
| LCSC Part # | C551523 |
| Packaging | TSSOP-20 |
| Customer # | |
| Key Attributes | 8-bit bidirectional multi-voltage level translator; open-drain; push-pull |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | TTL | |
| Input Signal | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0108-Q100 is an 8 Channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0108-Q100 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +125 °C
- Bidirectional voltage translation with no direction pin
- Up translation
- ≤100 MHz ; CL = 30 pF
- ≤50 MHz ; CL = 50 pF
- Down translation
- ≥100 MHz ; CL = 30 pF
- ≥50 MHz ; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between:
- 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.8 V and 2.5 V, 3.3 V and 5.0 V
- 2.5 V and 3.3 V and 5.0 V
- 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RoN provides less signal distortion
- High-impedance I/O pins for EN = Low.
- Flow-through pinout for easy PCB trace routing.
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
- Automotive
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.11 | $ 1.11 |
| 10+ | $ 0.9236 | $ 9.24 |
| 30+ | $ 0.8199 | $ 24.60 |
| 100+ | $ 0.7033 | $ 70.33 |
| 500+ | $ 0.6514 | $ 325.70 |
| 1,000+ | $ 0.6287 | $ 628.70 |
Standard Packaging2500/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Translators, Level Shifters | |
| Manufacturer | Nexperia | |
| Packaging | TSSOP-20 | |
| output type | Open-drain;Push-Pull | |
| Output Signal | TTL | |
| Input Signal | TTL | |
| Operating Temperature | -40℃~+125℃ | |
| Data Rate | 100Mbps | |
| Number of Elements | 1 | |
| Channel Type | Bidirectional | |
| Features | Automatic direction detection;Output enable high-impedance | |
| Voltage - Supply | 1.8V~5.5V;950mV~4.5V | |
| Number of Circuits | 8 |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The LSF0108-Q100 is an 8 Channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0108-Q100 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.
Features
- Automotive product qualification in accordance with AEC-Q100 (Grade 1)
- Specified from -40 °C to +125 °C
- Bidirectional voltage translation with no direction pin
- Up translation
- ≤100 MHz ; CL = 30 pF
- ≤50 MHz ; CL = 50 pF
- Down translation
- ≥100 MHz ; CL = 30 pF
- ≥50 MHz ; CL = 50 pF
- Hot insertion
- Bidirectional voltage level translation between:
- 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
- 1.8 V and 2.5 V, 3.3 V and 5.0 V
- 2.5 V and 3.3 V and 5.0 V
- 3.3 V and 5.0 V
- Low standby current
- 5 V tolerant I/O pins to support TTL
- Low RoN provides less signal distortion
- High-impedance I/O pins for EN = Low.
- Flow-through pinout for easy PCB trace routing.
- Latch-up performance exceeds 100 mA per JESD78 class II level A
- ESD protection:
- HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
- CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
- DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints
Applications
- GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
- Industrial
- Personal computing
- Automotive
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



