MEC Switches 5GTH920
| Manufacturer | |
| MPN | 5GTH920 |
| LCSC Part # | C5515223 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | Tactile Switch SPST-NO 200gf PC Pin Through Hole |
| Datasheet | MEC Switches 5GTH920 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+160℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST-NO | |
| IP Rating | IP67 | |
| Contact Current | 50mA | |
| Operating Force | 2N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+160℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST-NO | |
| IP Rating | IP67 | |
| Contact Current | 50mA | |
| Operating Force | 2N |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 4.9553 | $ 4.96 |
| 200+ | $ 1.9776 | $ 395.52 |
| 500+ | $ 1.9112 | $ 955.60 |
| 1,000+ | $ 1.8787 | $ 1878.70 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+160℃ | |
| Termination Style | PC Pin | |
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST-NO | |
| IP Rating | IP67 | |
| Contact Current | 50mA | |
| Operating Force | 2N |
| Type | Description | |
|---|---|---|
| Category | Switches/Tactile Switches | |
| Manufacturer | MEC Switches | |
| Packaging | Through Hole | |
| Voltage Rating | 24V | |
| Operating Temperature | -40℃~+160℃ | |
| Termination Style | PC Pin |
| Type | Description | |
|---|---|---|
| Actuator Style | Round Button | |
| Mounting Type | Through Hole | |
| Circuit | SPST-NO | |
| IP Rating | IP67 | |
| Contact Current | 50mA | |
| Operating Force | 2N |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8536500090 |
| USHTS | 8536507000 |
| TARIC | 8536500300 |
| Type | Details |
|---|---|
| CAHTS | 8536501000 |
| BRHTS | 85365090 |
| INHTS | 85365090 |
| MXHTS | 8536.50.09 |

