LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia LSF0108PWJ product image
  • LSF0108PWJ thumbnail 1
  • LSF0108PWJ thumbnail 2
  • LSF0108PWJ thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia LSF0108PWJRoHS

Manufacturer
MPN
LSF0108PWJ
LCSC Part #
C551522
Packaging
TSSOP-20
Customer #
Key Attributes
8-bit bidirectional multi-voltage level translator; open-drain; push-pull
Datasheetpdf iconNexperia LSF0108PWJ
In-Stock: 145
145 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.2787$ 1.28
10+$ 1.0645$ 10.65
30+$ 0.946$ 28.38
100+$ 0.813$ 81.30
500+$ 0.7546$ 377.30
1,000+$ 0.727$ 727.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingTSSOP-20
output typeOpen-drain;Push-Pull
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply1.8V~5.5V;950mV~4.5V
Number of Circuits8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The LSF0108 is an 8 Channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0108 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications.

Features

AI Translation
  • Bidirectional voltage translation with no direction pin
  • Up translation ≤100 MHz; CL = 30 pF ≤50 MHz; CL = 50 pF
  • Down translation ≥100 MHz; CL = 30 pF ≥50 MHz; CL = 50 pF
  • Hot insertion
  • Bidirectional voltage level translation between: 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V; 1.8 V and 2.5 V, 3.3 V and 5.0 V; 2.5 V and 3.3 V and 5.0 V; 3.3 V and 5.0 V
  • Low standby current
  • 5 V tolerant I/O pins to support TTL
  • Low RON provides less signal distortion
  • High-impedance I/O pins for EN = Low
  • Flow-through pinout for easy PCB trace routing
  • Latch-up performance exceeds 100 mA per JESD78 class II level A
  • ESD protection: HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V; CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • Specified from -40 °C to +125 °C

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
  • Industrial
  • Personal computing