LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia LSF0108BQ-Q100X product image
  • LSF0108BQ-Q100X thumbnail 1
  • LSF0108BQ-Q100X thumbnail 2
  • LSF0108BQ-Q100X thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia LSF0108BQ-Q100XRoHS

Manufacturer
MPN
LSF0108BQ-Q100X
LCSC Part #
C551521
Packaging
DHVQFN-20-EP(2.5x4.5)
Customer #
Key Attributes
8-bit bidirectional multi-voltage level translator; open-drain; push-pull
Datasheetpdf iconNexperia LSF0108BQ-Q100X
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0091$ 1.01
10+$ 0.8125$ 8.13
30+$ 0.7134$ 21.40
100+$ 0.6142$ 61.42
500+$ 0.5557$ 277.85
1,000+$ 0.5249$ 524.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Translators, Level Shifters
ManufacturerNexperia
PackagingDHVQFN-20-EP(2.5x4.5)
output typeOpen-drain;Push-Pull
Output Signal-
Operating Temperature-40℃~+125℃
Input Signal-
Data Rate100Mbps
Number of Elements1
Channel TypeBidirectional
FeaturesAutomatic direction detection;Output enable high-impedance
Voltage - Supply1.8V~5.5V;950mV~4.5V
Number of Circuits8

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The LSF0108-Q100 is an 8 Channel bidirectional multi-voltage level translator for open-drain and push-pull applications. It supports up to 100 MHz up translation and ≥100 MHz down translation at ≤30 pF capacitive load. There is no need for a direction pin which minimizes system effort. The LSF0108-Q100 supports 5 V tolerant I/O pins for compatibility with TTL levels in a variety of applications. The ability to set up different voltage translation levels on each channel makes the device very flexible and suitable for a lot of different applications. This product has been qualified to the Automotive Electronics Council (AEC) standard Q100 (Grade 1) and is suitable for use in automotive applications.

Features

AI Translation
  • Automotive product qualification in accordance with AEC-Q100 (Grade 1)
  • Specified from -40 °C to +125 °C
  • Bidirectional voltage translation with no direction pin
  • Up translation
    • ≤100 MHz ; CL = 30 pF
    • ≤50 MHz ; CL = 50 pF
  • Down translation
    • ≥100 MHz ; CL = 30 pF
    • ≥50 MHz ; CL = 50 pF
  • Hot insertion
  • Bidirectional voltage level translation between:
    • 0.95 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
    • 1.2 V and 1.8 V, 2.5 V, 3.3 V and 5.0 V
    • 1.8 V and 2.5 V, 3.3 V and 5.0 V
    • 2.5 V and 3.3 V and 5.0 V
    • 3.3 V and 5.0 V
  • Low standby current
  • 5 V tolerant I/O pins to support TTL
  • Low RoN provides less signal distortion
  • High-impedance I/O pins for EN = Low.
  • Flow-through pinout for easy PCB trace routing.
  • Latch-up performance exceeds 100 mA per JESD78 class II level A
  • ESD protection:
    • HBM: ANSI/ESDA/JEDEC JS-001 class 2 exceeds 2000 V
    • CDM: ANSI/ESDA/JEDEC JS-002 class C3 exceeds 1000 V
  • DHVQFN package with Side-Wettable Flanks enabling Automatic Optical Inspection (AOI) of solder joints

Applications

AI Translation
  • GPIO, MDIO, PMBus, SMBus, SDIO, UART, I²C, and other interfaces in Telecom infrastructure
  • Industrial
  • Personal computing
  • Automotive