LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia HEF4069UBTT,118 product image
Images for reference only

Nexperia HEF4069UBTT,118RoHS

Manufacturer
MPN
HEF4069UBTT,118
LCSC Part #
C551469
Packaging
TSSOP-14
Customer #
Key Attributes
3V~15V 30ns@15V,50pF 6 1uA 1 TSSOP-14 Gates and Inverters RoHS
Datasheetpdf iconNexperia HEF4069UBTT,118
In-Stock: 108
108 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.1025$ 1.10
10+$ 0.8936$ 8.94
30+$ 0.7884$ 23.65
100+$ 0.6848$ 68.48
500+$ 0.6233$ 311.65
1,000+$ 0.5909$ 590.90
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Gates and Inverters
ManufacturerNexperia
PackagingTSSOP-14
Input Type-
Logic Family4000B
Voltage - Supply3V~15V
Output Logic Level - Low-
Propagation Delay30ns@15V,50pF
Features-
Input Logic Level - Low1V~2.5V
Input Logic Level - High4V~12.5V
Operating Temperature-40℃~+125℃
Number of Circuits6
Output Logic Level - High-
Quiescent Current(Iq)1uA
Number of Channels1
Current - Output High(IOH)3.4mA
Current - Output Low(IOL)3.4mA

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging2500
Sales UnitPiece

Introduction

AI Translation

The HEF4069UB is a hex unbuffered inverter. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VDD.

Features

AI Translation
  • Wide supply voltage range from 3.0 V to 15.0 V
  • CMOS low power dissipation
  • High noise immunity
  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Complies with JEDEC standard JESD 13 - B
  • ESD protection: HBM JESD22 - A114F exceeds 2000 V MM JESD22 - A115 - B exceeds 200 V
  • Specified from -40 ℃ to +85 ℃ and -40 ℃ to +125 ℃

Applications

AI Translation
  • Oscillator