R+O MMUN2211L
| Manufacturer | R+OAsian Brands |
| MPN | MMUN2211L |
| LCSC Part # | C55144870 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | 50V 60 100mA 246mW 1 NPN (Pre-Biased) SOT-23 Single, Pre-Biased Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | - | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 246mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 180
180 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0166 | $ 0.33 |
| 200+ | $ 0.0162 | $ 3.24 |
| 600+ | $ 0.0159 | $ 9.54 |
| 3,000+ | $ 0.0157 | $ 47.10 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/Bipolar (BJT)/Single, Pre-Biased Bipolar Transistors | |
| Manufacturer | R+O | |
| Packaging | SOT-23 | |
| Current - Collector Cutoff | 50nA | |
| Collector - Emitter Voltage VCEO | 50V | |
| Transition frequency(fT) | - | |
| DC Current Gain | 60 | |
| Emitter-Base Voltage VEBO | - | |
| Current - Collector(Ic) | 100mA | |
| Vce Saturation(VCE(sat)) | 250mV | |
| Operating Temperature | -55℃~+150℃ | |
| Output Voltage(VO(on)) | 200mV | |
| Input Resistor | 13kΩ | |
| Resistor Ratio | 1.2 | |
| Pd - Power Dissipation | 246mW | |
| Input Voltage (VI(on)@Ic,Vce) | - | |
| Voltage - Input(Max)(VI(off)) | - | |
| Number | 1 NPN (Pre-Biased) | |
| type | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
C55144870 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |



