Nexperia 2PA1774QM,315
| Manufacturer | |
| Mfr. Part # | 2PA1774QM,315 |
| LCSC Part # | C551429 |
| Package | SOT-883-3 |
| Customer # | |
| Key Attributes | TRANS PNP 40V 100mA SOT-883-3 |
| Description | 40V 100mA PNP SOT-883-3 Single Bipolar Transistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Discrete Semiconductors/Bipolar (BJT)/Single Bipolar Transistors | |
| Manufacturer | Nexperia | |
| Package | SOT-883-3 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541210000 |
| USHTS | 8541210095 |
| TARIC | 8541210000 |
| CAHTS | 8541210000 |
| BRHTS | 85412199 |
| INHTS | 85412100 |
| MXHTS | 8541.21.01 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
In-Stock:
7,200 
7,200
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
10+ | $ 0.055 | $ 0.55 |
100+ | $ 0.0488 | $ 4.88 |
300+ | $ 0.0457 | $ 13.71 |
1,000+ | $ 0.0433 | $ 43.30 |
5,000+ | $ 0.0415 | $ 207.50 |
10,000+ | $ 0.0405 | $ 405.00 |
Standard Packaging 10000/Full
Reel | ||
Better price for more quantity?
$