LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 1N4737A,113 product image
Images for reference only

Nexperia 1N4737A,113RoHS

Manufacturer
MPN
1N4737A,113
LCSC Part #
C551358
Packaging
DO-41
Customer #
Key Attributes
DIODE ZENER 7.5V 1000mW DO-41
Datasheetpdf iconNexperia 1N4737A,113
In-Stock: 70,240
70,240 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0235$ 0.47
200+$ 0.0181$ 3.62
600+$ 0.015$ 9.00
5,000+$ 0.0132$ 66.00
10,000+$ 0.0116$ 116.00
20,000+$ 0.0108$ 216.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA@5V
Impedance(Zzt)
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)7.5V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Low voltage regulator diodes in hermetically sealed small SOD66 (DO- 41) glass packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.

Features

AI Translation
  • Total power dissipation: max. ≤ 1000 mW
  • Working voltage range: nom. 3.3 V to 24 V
  • Tolerance series: ± 5%
  • Small hermetically sealed glass package

Applications

AI Translation
  • Low voltage stabilizers