LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia 1N4736A,113 product image
Images for reference only

Nexperia 1N4736A,113RoHS

Manufacturer
MPN
1N4736A,113
LCSC Part #
C551356
Packaging
DO-41
Customer #
Key Attributes
1W 1 Independent 6.8V DO-41 Single Zener Diodes RoHS
Datasheetpdf iconNexperia 1N4736A,113
In-Stock: 200
200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1889$ 0.94
50+$ 0.1847$ 9.24
150+$ 0.1819$ 27.29
500+$ 0.1791$ 89.55
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingDO-41
Tolerance±5%
Pd - Power Dissipation1W
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)10uA@4V
Impedance(Zzt)3.5Ω
Diode Configuration1 Independent
Zener Voltage(Range)-
Zener Voltage(Nom)6.8V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging5000
Sales UnitPiece

Introduction

AI Translation

Low voltage regulator diodes in hermetically sealed small SOD66 (DO- 41) glass packages. The series consists of 22 types with nominal working voltages from 3.3 to 24 V.

Features

AI Translation
  • Total power dissipation: max. ≤ 1000 mW
  • Working voltage range: nom. 3.3 V to 24 V
  • Tolerance series: ± 5%
  • Small hermetically sealed glass package

Applications

AI Translation
  • Low voltage stabilizers