LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN WF-1F200H28P product image
  • WF-1F200H28P thumbnail 1
  • WF-1F200H28P thumbnail 2
  • WF-1F200H28P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN WF-1F200H28P

Manufacturer
BXCONNAsian Brands
MPN
WF-1F200H28P
LCSC Part #
C55130319
Packaging
SMD,P=2mm,Surface Mount,Right Angle
Customer #
Key Attributes
Surface Mount, Right Angle 250V 14 2 2mm 3A -40℃~+105℃ 28P Tin Beige 2x14P SMD,P=2mm,Surface Mount,Right Angle Headers, Male Pins RoHS
DatasheetBXCONN WF-1F200H28P
RoHS Compliance17 documents available
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 50
50 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.5884$ 0.4884$ 0.49
10+$ 0.4769$ 0.3959$ 3.96
30+$ 0.4212$ 0.3496$ 10.49
100+$ 0.3655$ 0.3034$ 30.34
400+$ 0.3327$ 0.2762$ 110.48
800+$ 0.3163$ 0.2626$ 210.08
Standard Packaging400/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerBXCONN
PackagingSMD,P=2mm,Surface Mount,Right Angle
Connector TypeSurface Mount, Right Angle
Voltage Rating (Max)250V
Contact MaterialCopper alloy
Number of PINs Per Row14
Number of Rows2
Pitch2mm
Flame Retardant RatingUL94V-0
Current Rating3A
Operating Temperature-40℃~+105℃
Number of PINs28P
Contact PlatingTin
Plastic MaterialLCP
ColorBeige
X-Length of Bottom Edge on Board (Spacing Line)30mm
Pin Structure2x14P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.