DongChen DCE5VH16U
| Manufacturer | DongChenAsian Brands |
| MPN | DCE5VH16U |
| LCSC Part # | C55127430 |
| Packaging | DFN1610-2L |
| Customer # | |
| Key Attributes | 16V 130A@8/20us 2kW@8/20us 7.5V Unidirectional 5V DFN1610-2L TVS Diodes |
| Datasheet | DongChen DCE5VH16U |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DongChen | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 130A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DongChen | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 130A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DongChen | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 130A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2kW@8/20us | |
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | DongChen | |
| Packaging | DFN1610-2L | |
| Clamping Voltage | 16V | |
| Operating Temperature | -40℃~+85℃ | |
| Peak Pulse Current (Ipp) | 130A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 2kW@8/20us |
| Type | Description | |
|---|---|---|
| Number of Channels | Single-channel | |
| Voltage - Breakdown | 7.5V | |
| type | - | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



