Cornell Dubilier Electronics 333MPW630K
| Manufacturer | |
| MPN | 333MPW630K |
| LCSC Part # | C5512244 |
| Packaging | Through Hole,D8.5xL20.5mm |
| Customer # | |
| Key Attributes | 30nF -55℃~+105℃ ±10% Through Hole,D8.5xL20.5mm Film Capacitors RoHS |
| Datasheet | Cornell Dubilier Electronics 333MPW630K |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D8.5xL20.5mm | |
| Capacitance | 30nF | |
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D8.5xL20.5mm | |
| Capacitance | 30nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.232 | $ 1.23 |
| 200+ | $ 0.4925 | $ 98.50 |
| 400+ | $ 0.4759 | $ 190.36 |
| 1,000+ | $ 0.4668 | $ 466.80 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D8.5xL20.5mm | |
| Capacitance | 30nF | |
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Film Capacitors | |
| Manufacturer | Cornell Dubilier Electronics | |
| Packaging | Through Hole,D8.5xL20.5mm | |
| Capacitance | 30nF |
| Type | Description | |
|---|---|---|
| Voltage Rating | 250V;630V | |
| Operating Temperature | -55℃~+105℃ | |
| Tolerance | ±10% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8532909000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 333PPB630K | Cornell Dubilier Electronics | Through Hole,P=15mm | 0 | $ 1.8048 | ||
| BFC237516303 | VISHAY | Through Hole,P=10mm | 0 | $ 1.632 | ||
| BFC237514303 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9976 | ||
| BFC237590346 | VISHAY | Through Hole,P=15mm | 0 | $ 1.8403 | ||
| BFC237510303 | VISHAY | Through Hole,P=10mm | 0 | $ 1.9976 | ||
| BFC237512303 | VISHAY | Through Hole,P=10mm | 0 | $ 2.2953 | ||
| BFC237518303 | VISHAY | Through Hole,P=10mm | 0 | $ 2.5791 | ||
| BFC238322303 | VISHAY | Through Hole,P=15mm | 0 | $ 1.6243 | ||
| BFC238320303 | VISHAY | Through Hole,P=15mm | 0 | $ 1.4531 | ||
| MKP383330063JFI2B0 | VISHAY | Through Hole,P=15mm | 0 | $ 0.5245 |

