LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
30% OFF
XUNPU GH1.5-4PLT product image
  • GH1.5-4PLT thumbnail 1
  • GH1.5-4PLT thumbnail 2
  • GH1.5-4PLT thumbnail 3
  • Pinout
  • Footprint
Images for reference only

XUNPU GH1.5-4PLT

Manufacturer
XUNPUAsian Brands
MPN
GH1.5-4PLT
LCSC Part #
C55118155
Packaging
SMD,P=1.5mm
Customer #
Key Attributes
1.5mm Surface Mount,Vertical 2A 100V 4P -40℃~+85℃ 4 1 1x4P SMD,P=1.5mm Headers, Male Pins
DatasheetXUNPU GH1.5-4PLT
Custom CablesMOQ 1pc
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 30
30 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1989$ 0.1393$ 0.70
50+$ 0.1574$ 0.1102$ 5.51
150+$ 0.1396$ 0.0978$ 14.67
1,000+$ 0.1174$ 0.0822$ 82.20
2,000+$ 0.1075$ 0.0753$ 150.60
5,000+$ 0.1015$ 0.0711$ 355.50
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerXUNPU
PackagingSMD,P=1.5mm
Pitch1.5mm
Connector TypeSurface Mount,Vertical
Flame Retardant RatingUL94V-0
Current Rating2A
Voltage Rating (Max)100V
Number of PINs4P
Contact MaterialPhosphor bronze
Operating Temperature-40℃~+85℃
X-Length of Bottom Edge on Board (Spacing Line)10.5mm
Number of PINs Per Row4
Number of Rows1
Pin Structure1x4P

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.