LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TECH PUBLIC IRF7832ZTRPBF-TP product image
  • IRF7832ZTRPBF-TP thumbnail 1
  • IRF7832ZTRPBF-TP thumbnail 2
  • IRF7832ZTRPBF-TP thumbnail 3
  • Pinout
  • Footprint
Images for reference only

TECH PUBLIC IRF7832ZTRPBF-TP

Manufacturer
TECH PUBLICAsian Brands
MPN
IRF7832ZTRPBF-TP
LCSC Part #
C55114273
Packaging
SOP-8
Customer #
Key Attributes
30V 25A 3.5W 3mΩ@10V 1 N-channel N-Channel SOP-8 Single FETs, MOSFETs
DatasheetTECH PUBLIC IRF7832ZTRPBF-TP
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 495
495 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2493$ 1.25
50+$ 0.195$ 9.75
150+$ 0.1717$ 25.76
500+$ 0.1426$ 71.30
3,000+$ 0.1297$ 389.10
6,000+$ 0.1219$ 731.40
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerTECH PUBLIC
PackagingSOP-8
Drain to Source Voltage30V
Operating Temperature-55℃~+150℃
Output Capacitance(Coss)930pF
Current - Continuous Drain(Id)25A
Ciss-Input Capacitance6.5nF
Pd - Power Dissipation3.5W
Reverse Transfer Capacitance (Crss)610pF
RDS(on)3mΩ@10V
Number1 N-channel
Gate Charge(Qg)45nC
Vgs±20V
Gate Threshold Voltage (Vgs(th))1.5V
TypeN-Channel

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
AO4498TECH PUBLICSimilarSOP-8130$ 0.2078
FDS6676AS-TPTECH PUBLICSimilarSOP-8195$ 0.2493
FDS6676S-TPTECH PUBLICSimilarSOP-8200$ 0.2493
FDS7766S-TPTECH PUBLICSimilarSOP-8200$ 0.2493
FDS8817NZ-TPTECH PUBLICSimilarSOP-8200$ 0.2078
View and Compare All Alternative Parts.