LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84W-C15F product image
Images for reference only

Nexperia BZX84W-C15FRoHS

Manufacturer
MPN
BZX84W-C15F
LCSC Part #
C551116
Packaging
SOT323(SC-70)
Customer #
Key Attributes
275mW 1 Independent 13.8V~15.6V 15V SOT323(SC-70) Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX84W-C15F
In-Stock: 250
250 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0899$ 0.45
50+$ 0.0878$ 4.39
150+$ 0.0865$ 12.98
500+$ 0.0851$ 42.55
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOT323(SC-70)
Tolerance-
Pd - Power Dissipation275mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@0.7V
Impedance(Zzt)10Ω
Diode Configuration1 Independent
Zener Voltage(Range)13.8V~15.6V
Zener Voltage(Nom)15V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

General- purpose Zener diodes in a SOT323 (SC- 70) leadless very small Surface- Mounted Device (SMD) plastic package.

Features

AI Translation
  • Wide working voltage range: nominal 2.4V to 75V (E24 range)
  • Two tolerance series: ±2% and ±5%

Applications

AI Translation
  • General regulation functions
  • High-frequency applications