XBLW SN74HC164TDTR(XBLW)
| Manufacturer | XBLWAsian Brands |
| MPN | SN74HC164TDTR(XBLW) |
| LCSC Part # | C55109572 |
| Packaging | TSSOP-14 |
| Customer # | |
| Key Attributes | 2V~6V 1 Serial-to-Parallel TSSOP-14 Shift Registers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | SN74 | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | - | |
| Propagation Delay | - | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transitions of the clock (CP) input. A LOW on the master reset input (MR) clears the register and forces all outputs LoW, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
- Gated serial data inputs
- Asynchronous master reset
- Specified from -40℃ to +125℃
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1147 | $ 0.57 |
| 50+ | $ 0.0912 | $ 4.56 |
| 150+ | $ 0.0795 | $ 11.93 |
| 500+ | $ 0.0707 | $ 35.35 |
| 3,000+ | $ 0.0637 | $ 191.10 |
| 6,000+ | $ 0.0602 | $ 361.20 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Shift Registers | |
| Manufacturer | XBLW | |
| Packaging | TSSOP-14 | |
| Operating temperature | -40℃~+125℃ | |
| Pd - Power Dissipation | - | |
| Voltage - Supply | 2V~6V | |
| Output Type | - | |
| Series | SN74 | |
| Number of Elements | 1 | |
| Output Current | - | |
| Features | - | |
| Propagation Delay | - | |
| Function | Serial-to-Parallel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
The SN74HC164 is an 8-bit serial-in/parallel-out shift register. The device features two serial data inputs (DSA and DSB), eight parallel data outputs (Q0 to Q7). Data is entered serially through DSA or DSB and either input can be used as an active HIGH enable for data entry through the other input. Data is shifted on the LOW-to-HIGH transitions of the clock (CP) input. A LOW on the master reset input (MR) clears the register and forces all outputs LoW, independently of other inputs. Inputs include clamp diodes. This enables the use of current limiting resistors to interface inputs to voltages in excess of VCC
Features
- Gated serial data inputs
- Asynchronous master reset
- Specified from -40℃ to +125℃
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

