API Delevan 4922R-07K
| Manufacturer | |
| MPN | 4922R-07K |
| LCSC Part # | C5510604 |
| Packaging | SMD,13.2x6.4mm |
| Customer # | |
| Key Attributes | FIXED IND 3.3uH 3.23A 38mΩ SMD,13.2x6.4mm |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 3.23A | |
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 3.23A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 3.23A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 3.23A |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 6.978 | $ 6.98 |
| 200+ | $ 2.7852 | $ 557.04 |
| 500+ | $ 2.6921 | $ 1346.05 |
| 800+ | $ 2.6464 | $ 2117.12 |
Standard Packaging800/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 3.23A | |
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 3.23A |
| Type | Description | |
|---|---|---|
| Category | Passives/Inductors, Coils, Chokes/Fixed Inductors | |
| Manufacturer | API Delevan | |
| Packaging | SMD,13.2x6.4mm | |
| Current Rating | 3.23A |
| Type | Description | |
|---|---|---|
| Inductance | 3.3uH | |
| Tolerance | ±10% | |
| DC Resistance(DCR) | 38mΩ | |
| Current - Saturation(Isat) | 3.23A |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8504500000 |
| USHTS | 8504508000 |
| TARIC | 8504500010 |
| Type | Details |
|---|---|
| CAHTS | 8504500000 |
| BRHTS | 85045000 |
| INHTS | 85045010 |
| MXHTS | 8504.50.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| MAPM0530F-3R3M-LF | microgate | SMD,5.9x5.2mm | 3 | $ 0.2768 | ||
| 4922-07K | API Delevan | SMD,13.2x6.4mm | 0 | $ 6.978 | ||
| 4922R-07J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| 4922-07J | API Delevan | SMD,13.2x6.4mm | 0 | $ 9.7773 | ||
| M27/367-15 | API Delevan | SMD,13.2x6.4mm | 0 | $ 15.0822 | ||
| 2256R-07K | API Delevan | - | 0 | $ 6.3935 | ||
| 2256-07K | API Delevan | - | 0 | $ 3.1615 | ||
| 4922R-07L | API Delevan | SMD,12.8x6.1mm | 0 | $ 2.4611 | ||
| 4922-07L | API Delevan | SMD,12.8x6.1mm | 0 | $ 5.4443 | ||
| B82144B2332K000 | TDK | Through Hole,P=5mm | 0 | $ 0.166 |

