LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84J-C5V6,115 product image
  • BZX84J-C5V6,115 thumbnail 1
  • BZX84J-C5V6,115 thumbnail 2
  • BZX84J-C5V6,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84J-C5V6,115RoHS

Manufacturer
MPN
BZX84J-C5V6,115
LCSC Part #
C551027
Packaging
SOD-323F(SC-90)
Customer #
Key Attributes
DIODE ZENER 5.6V 550mW SOD-323F(SC-90)
Datasheetpdf iconNexperia BZX84J-C5V6,115
In-Stock: 4,785
4,785 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.1096$ 0.55
50+$ 0.087$ 4.35
150+$ 0.0756$ 11.34
500+$ 0.0671$ 33.55
3,000+$ 0.0601$ 180.30
6,000+$ 0.0567$ 340.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323F(SC-90)
Diode Configuration1 Independent
Tolerance±5%
Operating Junction Temperature Range-55℃~+150℃
Pd - Power Dissipation550mW
Reverse Leakage Current (Ir)1uA@2V
Impedance(Zzt)40Ω
Zener Voltage(Range)5.2V~6V
Zener Voltage(Nom)5.6V
Impedance(Zzk)-

Introduction

AI Translation

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 550mW
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range: nominal 2.4V to 75V E24 range
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance

Applications

AI Translation
  • General regulation functions