LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84J-C16,115 product image
  • BZX84J-C16,115 thumbnail 1
  • BZX84J-C16,115 thumbnail 2
  • BZX84J-C16,115 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX84J-C16,115RoHS

Manufacturer
MPN
BZX84J-C16,115
LCSC Part #
C551003
Packaging
SOD-323F(SC-90)
Customer #
Key Attributes
DIODE ZENER 16V 550mW SOD-323F(SC-90)
Datasheetpdf iconNexperia BZX84J-C16,115
In-Stock: 2,200
2,200 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0514$ 0.51
100+$ 0.0413$ 4.13
300+$ 0.0363$ 10.89
3,000+$ 0.0309$ 92.70
6,000+$ 0.0278$ 166.80
9,000+$ 0.0263$ 236.70
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323F(SC-90)
Tolerance±5%
Pd - Power Dissipation550mW
Operating Junction Temperature Range-55℃~+150℃
Reverse Leakage Current (Ir)50nA@11.2V
Impedance(Zzt)20Ω
Diode Configuration1 Independent
Zener Voltage(Range)15.3V~17.1V
Zener Voltage(Nom)16V
Impedance(Zzk)-

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 550mW
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range: nominal 2.4V to 75V E24 range
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance

Applications

AI Translation
  • General regulation functions