LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS 445I33D16M00000 product image
Images for reference only

CTS 445I33D16M00000

Manufacturer
MPN
445I33D16M00000
LCSC Part #
C5509905
Packaging
SMD5032
Customer #
Key Attributes
Crystal 16MHz ±30ppm 18pF 40Ω SMD5032
Datasheetpdf iconCTS 445I33D16M00000
RoHS Compliance1 documents available
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.0961$ 1.10
200+$ 0.4385$ 87.70
500+$ 0.423$ 211.50
1,000+$ 0.4169$ 416.90
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD5032
Frequency Stability±30ppm
Operating Temperature-40℃~+85℃
Load Capacitance18pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)40Ω
Frequency16MHz

Features

AI Translation
  • Standard 5.0mm x 3.2mm Glass Seal Package
  • Fundamental Crystal Design
  • Frequency Range 8 - 50MHz
  • Frequency Tolerance, ±20ppm Standard [other tolerances available]
  • Frequency Stability, ±30ppm Standard [other stabilities available]
  • Operating Temperature to - 40°C to +85°C
  • Tape & Reel Packaging Standard, EIA - 481
  • RoHS Compliant in Accordance with EU Directive 2011/65/EU
  • Lead - Free Termination Finish
  • Exemption 7(c)- I, Electrical and electronic components containing lead [Pb] in glass

Applications

AI Translation
  • notebooks
  • computer peripherals
  • audio visual
  • Bluetooth and USB interfaces
  • PDAs
  • automotive electronics

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ABM3-16.000MHZ-B4Y-TABRACONSMD50327$ 0.6677
445I32D16M00000CTSSMD50320$ 1.156
445C33D16M00000CTSSMD50320$ 0.7199
445W33D16M00000CTSSMD50320$ 0.8954
445A33D16M00000CTSSMD50320$ 0.8952
445C32D16M00000CTSSMD50320$ 1.0421
445W32D16M00000CTSSMD50320$ 1.0421
445A32D16M00000CTSSMD50320$ 1.0397
445C3XD16M00000CTSSMD50320$ 1.0418
445I35D16M00000CTSSMD50320$ 1.0961
445A3XD16M00000CTSSMD50320$ 1.0421
445W3XD16M00000CTSSMD50320$ 1.0421
445A31D16M00000CTSSMD50320$ 1.0418
445W31D16M00000CTSSMD50320$ 1.0418
445C35D16M00000CTSSMD50320$ 0.8954
QT532G-16.000MAAJ-TQST Products, LLCSMD50320$ 0.6865
7A-16.000MAAJ-TTXCSMD50320$ 0.4628
445W35D16M00000CTSSMD50320$ 0.8952
445A35D16M00000CTSSMD50320$ 0.8952