LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HWA CHN HRC0603F7870ENTN product image
  • HRC0603F7870ENTN thumbnail 1
  • HRC0603F7870ENTN thumbnail 2
  • HRC0603F7870ENTN thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HWA CHN HRC0603F7870ENTN

Manufacturer
HWA CHNAsian Brands
MPN
HRC0603F7870ENTN
LCSC Part #
C55098491
Packaging
0603
Customer #
Key Attributes
787Ω 100mW 50V Thick Film Resistor ±1% ±100ppm/℃ 0603 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC0603F7870ENTN
In-Stock: 6,600
6,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0012$ 0.12
1,000+$ 0.0009$ 0.90
5,000+$ 0.0008$ 4.00
10,000+$ 0.0007$ 7.00
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging0603
Resistance787Ω
Power(Watts)100mW
Voltage Rating50V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±100ppm/℃