HWA CHN HRC0402J3R0 DNTO
| Manufacturer | HWA CHNAsian Brands |
| MPN | HRC0402J3R0 DNTO |
| LCSC Part # | C55098332 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | 3Ω 62.5mW 50V Thick Film Resistor ±500ppm/℃ ±5% 0402 Chip Resistor - Surface Mount |
| Datasheet | HWA CHN HRC0402J3R0 DNTO |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0402 | |
| Resistance | 3Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0402 | |
| Resistance | 3Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
In-Stock: 20,000
20,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0007 | $ 0.07 |
| 1,000+ | $ 0.0006 | $ 0.60 |
| 3,000+ | $ 0.0005 | $ 1.50 |
| 10,000+ | $ 0.0004 | $ 4.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0402 | |
| Resistance | 3Ω | |
| Power(Watts) | 62.5mW | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | HWA CHN | |
| Packaging | 0402 | |
| Resistance | 3Ω | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±500ppm/℃ | |
| Tolerance | ±5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |

