LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
HWA CHN HRC0201J394 CNTO product image
  • HRC0201J394 CNTO thumbnail 1
  • HRC0201J394 CNTO thumbnail 2
  • HRC0201J394 CNTO thumbnail 3
  • Pinout
  • Footprint
Images for reference only

HWA CHN HRC0201J394 CNTO

Manufacturer
HWA CHNAsian Brands
MPN
HRC0201J394 CNTO
LCSC Part #
C55098269
Packaging
0201
Customer #
Key Attributes
390kΩ 50mW 25V Thick Film Resistor ±200ppm/℃ ±5% 0201 Chip Resistor - Surface Mount
DatasheetHWA CHN HRC0201J394 CNTO
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 28,800
28,800 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0007$ 0.07
1,000+$ 0.0005$ 0.50
3,000+$ 0.0004$ 1.20
Standard Packaging15000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerHWA CHN
Packaging0201
Resistance390kΩ
Power(Watts)50mW
Voltage Rating25V
Operating Temperature-55℃~+155℃
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±5%