LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX84J-B27,115 product image
Images for reference only

Nexperia BZX84J-B27,115RoHS

Manufacturer
MPN
BZX84J-B27,115
LCSC Part #
C550974
Packaging
SOD-323F
Customer #
Key Attributes
550mW 1 Independent 26.5V~27.5V 27V SOD-323F Single Zener Diodes RoHS
Datasheetpdf iconNexperia BZX84J-B27,115

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD-323F
Pd - Power Dissipation550mW
Reverse Leakage Current (Ir)50nA@18.9V
Impedance(Zzt)40Ω
Diode Configuration1 Independent
Zener Voltage(Range)26.5V~27.5V
Zener Voltage(Nom)27V

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.

Features

AI Translation
  • Non-repetitive peak reverse power dissipation: ≤ 40W
  • Total power dissipation: ≤ 550mW
  • AEC-Q101 qualified
  • Small plastic package suitable for surface-mounted design
  • Wide working voltage range: nominal 2.4V to 75V E24 range
  • Two tolerance series: ± 2% and ± 5%
  • Low differential resistance

Applications

AI Translation
  • General regulation functions
In-Stock: 5,460
5,460 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2683$ 1.34
50+$ 0.2113$ 10.57
150+$ 0.1869$ 28.04
500+$ 0.1564$ 78.20
3,000+$ 0.1428$ 428.40
6,000+$ 0.1347$ 808.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$