Nexperia BZX84J-B22,115
| Manufacturer | |
| MPN | BZX84J-B22,115 |
| LCSC Part # | C550973 |
| Packaging | SOD-323F(SC-90) |
| Customer # | |
| Key Attributes | DIODE ZENER 22V 550mW SOD-323F(SC-90) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F(SC-90) | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@15.4V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 21.6V~22.4V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
In-Stock: 10
10 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0638 | $ 0.64 |
| 100+ | $ 0.051 | $ 5.10 |
| 300+ | $ 0.0447 | $ 13.41 |
| 3,000+ | $ 0.0398 | $ 119.40 |
| 6,000+ | $ 0.036 | $ 216.00 |
| 9,000+ | $ 0.0341 | $ 306.90 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOD-323F(SC-90) | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 550mW | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Reverse Leakage Current (Ir) | 50nA@15.4V | |
| Impedance(Zzt) | 25Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 21.6V~22.4V | |
| Zener Voltage(Nom) | 22V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
General-purpose Zener diodes in a SOD323F (SC-90) very small and flat lead Surface-Mounted Device (SMD) plastic package.
Features
AI Translation
- Non-repetitive peak reverse power dissipation: ≤ 40W
- Total power dissipation: ≤ 550mW
- AEC-Q101 qualified
- Small plastic package suitable for surface-mounted design
- Wide working voltage range: nominal 2.4V to 75V E24 range
- Two tolerance series: ± 2% and ± 5%
- Low differential resistance
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



