Nexperia BZX84-C2V7,235
| Manufacturer | |
| MPN | BZX84-C2V7,235 |
| LCSC Part # | C550945 |
| Packaging | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | 1 Independent 2.5V~2.9V 2.7V SOT-23(TO-236AB) Single Zener Diodes RoHS |
| Datasheet | |
| Alternative Parts | 12 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
In-Stock: 9,980
9,980 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0306 | $ 0.61 |
| 200+ | $ 0.024 | $ 4.80 |
| 600+ | $ 0.0203 | $ 12.18 |
| 2,000+ | $ 0.0181 | $ 36.20 |
| 10,000+ | $ 0.0162 | $ 162.00 |
| 20,000+ | $ 0.0151 | $ 302.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Diode Configuration | 1 Independent | |
| Tolerance | ±5% | |
| Operating Junction Temperature Range | -40℃~+150℃ |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 250mW | |
| Reverse Leakage Current (Ir) | 20uA@1V | |
| Impedance(Zzt) | 100Ω | |
| Zener Voltage(Range) | 2.5V~2.9V | |
| Zener Voltage(Nom) | 2.7V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
C550945 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| BZX84-C2V7,215 | Nexperia | SOT-23(TO-236AB) | 63,000 | $ 0.028 | ||
| BZX84C2V7LT1G | onsemi | SOT-23 | 14,180 | $ 0.0322 | ||
| SZBZX84C2V7LT1G | onsemi | SOT-23 | 20 | $ 0.0515 | ||
| BZX8450-C2V7-QR | Nexperia | TO-236AB | 200 | $ 0.1782 | ||
| BZX84C2V7-TP | MCC | SOT-23 | 0 | $ 0.0242 | ||
| BZX8450-C2V7-QVL | Nexperia | TO-236AB | 0 | $ 0.0553 | ||
| BZX84C2V7-G3-08 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C2V7-HE3_A-08 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C2V7-HE3_A-18 | VISHAY | SOT-23(TO-236) | 0 | $ 0.1059 | ||
| BZX84C2V7-E3-08 | VISHAY | SOT-23 | 0 | $ 0.031 | ||
| BZX84C2V7-G3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0681 | ||
| BZX84C2V7-E3-18 | VISHAY | SOT-23-3 | 0 | $ 0.0609 |

