CTS 416F24035ILR
| Manufacturer | |
| MPN | 416F24035ILR |
| LCSC Part # | C5509174 |
| Packaging | SMD1612-4P |
| Customer # | |
| Key Attributes | Crystal 24MHz ±30ppm 12pF 120Ω SMD1612-4P |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.035 | $ 1.04 |
| 200+ | $ 0.4137 | $ 82.74 |
| 500+ | $ 0.4001 | $ 200.05 |
| 1,000+ | $ 0.3925 | $ 392.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Crystals, Oscillators, Resonators/Crystals | |
| Manufacturer | CTS | |
| Packaging | SMD1612-4P | |
| Frequency Stability | ±50ppm | |
| Operating Temperature | -40℃~+85℃ | |
| Load Capacitance | 12pF | |
| Normal temperature Frequency Tolerance | ±30ppm | |
| Equivalent Series Resistance(ESR) | 120Ω | |
| Frequency | 24MHz |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The CTS 416 integrates a high-Q quartz resonator, making it well-suited for a wide range of commercial and industrial applications.
Features
AI Translation
- Hermetic ceramic SMD package
- Fundamental mode crystal design
- Frequency range 24 - 80MHz
- Frequency tolerance: standard ±30ppm
- Frequency stability: standard ±30ppm
- Operating temperature range -40℃ to +105℃
- Tape and reel packaging, compliant with EIA-481 standard
Applications
AI Translation
- IoT and IIoT applications
- Wireless communications
- FPGA/microcontroller
- USB interface
- Computer peripherals
- Portable devices
- Test & measurement
- Machine-to-machine (M2M) communications
- Wearable devices
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541600000 |
| USHTS | 8541600080 |
| TARIC | 8541600000 |
| Type | Details |
|---|---|
| CAHTS | 8541600010 |
| BRHTS | 85416010 |
| INHTS | 85416000 |
| MXHTS | 8541.60.01 |

