Nexperia BZX84-B11,215
| Manufacturer | |
| MPN | BZX84-B11,215 |
| LCSC Part # | C550906 |
| Packaging | SOT-23(TO-236AB) |
| Customer # | |
| Key Attributes | DIODE ZENER 11V 250mW SOT-23(TO-236AB) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.8V~11.2V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
In-Stock: 680
680 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0532 | $ 0.53 |
| 100+ | $ 0.0429 | $ 4.29 |
| 300+ | $ 0.0377 | $ 11.31 |
| 3,000+ | $ 0.031 | $ 93.00 |
| 6,000+ | $ 0.0279 | $ 167.40 |
| 9,000+ | $ 0.0264 | $ 237.60 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Zener/Single Zener Diodes | |
| Manufacturer | Nexperia | |
| Packaging | SOT-23(TO-236AB) | |
| Tolerance | ±2% | |
| Pd - Power Dissipation | 250mW | |
| Operating Junction Temperature Range | -40℃~+150℃ | |
| Reverse Leakage Current (Ir) | 100nA@8V | |
| Impedance(Zzt) | 10Ω | |
| Diode Configuration | 1 Independent | |
| Zener Voltage(Range) | 10.8V~11.2V | |
| Zener Voltage(Nom) | 11V | |
| Impedance(Zzk) | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Low- power voltage regulator diodes in a small SOT23 (TO- 236AB) Surface- Mounted Device (SMD) plastic package. The diodes are available in the normalized E24 ± 1% (BZX84- A), ± 2% (BZX84- B) and approximately ± 5% (BZX84- C) tolerance range. The series includes 37 breakdown voltages with nominal working voltages from 2.4 V to 75 V.
Features
AI Translation
- Total power dissipation: ≤ 250 mW
- Three tolerance series: ± 1%, ± 2% and approximately ± 5%
- Working voltage range: nominal 2.4 V to 75 V (E24 range)
- Non-repetitive peak reverse power dissipation: ≤ 40 W
Applications
AI Translation
- General regulation functions
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



