AOTE SN74LVC1G86DBVR(AT)
| Manufacturer | AOTEAsian Brands |
| MPN | SN74LVC1G86DBVR(AT) |
| LCSC Part # | C55089938 |
| Packaging | SOT-23-5 |
| Customer # | |
| Key Attributes | 1.65V~5.5V 5.3ns@5V,50pF SOT-23-5 Gates and Inverters |
| Datasheet | AOTE SN74LVC1G86DBVR(AT) |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | AOTE | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2.2V | |
| Input Logic Level - Low | 300mV;400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | AOTE | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2.2V | |
| Input Logic Level - Low | 300mV;400mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.3ns@5V,50pF |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 2,920
2,920 In stock, ships now
Minimum: 20Multiple: 20Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0355 | $ 0.71 |
| 200+ | $ 0.0276 | $ 5.52 |
| 600+ | $ 0.0232 | $ 13.92 |
| 3,000+ | $ 0.0205 | $ 61.50 |
| 9,000+ | $ 0.0182 | $ 163.80 |
| 21,000+ | $ 0.017 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | AOTE | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2.2V | |
| Input Logic Level - Low | 300mV;400mV | |
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.3ns@5V,50pF |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | AOTE | |
| Packaging | SOT-23-5 | |
| Logic Family | 74LVC | |
| Input Logic Level - High | 1.7V;2.2V | |
| Input Logic Level - Low | 300mV;400mV |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+125℃ | |
| Output Logic Level - High | 1.2V;1.9V;2.4V;2.3V;3.8V | |
| Voltage - Supply | 1.65V~5.5V | |
| Number of Channels | 2;1 | |
| Output Logic Level - Low | 450mV;300mV;400mV;550mV | |
| Propagation Delay | 5.3ns@5V,50pF |
Help & FeedbackShow similar products (0) >
C55089938 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |



