LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
LUTE 1812L020/9GR product image
  • 1812L020/9GR thumbnail 1
  • 1812L020/9GR thumbnail 2
  • 1812L020/9GR thumbnail 3
  • Pinout
  • Footprint
Images for reference only

LUTE 1812L020/9GRRoHS

Manufacturer
LUTEAsian Brands
MPN
1812L020/9GR
LCSC Part #
C55089866
Packaging
1812
Customer #
Key Attributes
9V 200mA 40A 400mA 350mΩ 1812 PTC Resettable Fuses RoHS
Datasheetpdf iconLUTE 1812L020/9GR
In-Stock: 3,000
3,000 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0256$ 0.26
100+$ 0.025$ 2.50
300+$ 0.0247$ 7.41
1,500+$ 0.0243$ 36.45
Standard Packaging1500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryCircuit Protection/PTC Resettable Fuses
ManufacturerLUTE
Packaging1812
Operating Temperature-40℃~+85℃
Voltage - Max9V
Hold Current200mA
Current - Max40A
Power Dissipation1W
Trip Current400mA
Height1.1mm
Length4.73mm
Width3.41mm
Time to Trip(Max)40ms
Resistance @ 25℃350mΩ
Resistance - Post Trip (R1) (Max)

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging1500
Sales UnitPiece