LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
9% OFF
MSKSEMI STPS2170AF-MS product image
  • STPS2170AF-MS thumbnail 1
  • STPS2170AF-MS thumbnail 2
  • STPS2170AF-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI STPS2170AF-MS

Manufacturer
MSKSEMIAsian Brands
MPN
STPS2170AF-MS
LCSC Part #
C55079695
Packaging
SMAF
Customer #
Key Attributes
170V 1 Independent 2A SMAF Single Diodes
DatasheetMSKSEMI STPS2170AF-MS
Alternative Parts1
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerMSKSEMI
PackagingSMAF
Voltage - DC Reverse (Vr) (Max)170V
Diode Configuration1 Independent
Voltage - Forward(Vf@If)820mV@2A;890mV@4A
Reverse Leakage Current (Ir)2.8uA@170V
Non-Repetitive Peak Forward Surge Current70A
Current - Rectified2A