BXCONN IDC2.54-2-05-W
| Manufacturer | BXCONNAsian Brands |
| MPN | IDC2.54-2-05-W |
| LCSC Part # | C55079578 |
| Packaging | SMD,P=2.54mm |
| Customer # | |
| Key Attributes | SMD,P=2.54mm Free Hanging, Panel Mount RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=2.54mm |
Report an ErrorShow similar products (0) >
In-Stock: 260
260 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1312$ 0.1089 | $ 0.54 |
| 50+ | $ 0.1044$ 0.0867 | $ 4.34 |
| 260+ | $ 0.0909$ 0.0755 | $ 19.63 |
| 520+ | $ 0.0809$ 0.0672 | $ 34.94 |
| 2,600+ | $ 0.0728$ 0.0605 | $ 157.30 |
| 4,940+ | $ 0.0688$ 0.0571 | $ 282.07 |
Standard Packaging260/Full Tray | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN | |
| Packaging | SMD,P=2.54mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount | |
| Manufacturer | BXCONN |
| Type | Description | |
|---|---|---|
| Packaging | SMD,P=2.54mm |
Report an ErrorShow similar products (0) >
C55079578 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



