LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
17% OFF
BXCONN IDC2.54-2-12-Z product image
  • IDC2.54-2-12-Z thumbnail 1
  • IDC2.54-2-12-Z thumbnail 2
  • IDC2.54-2-12-Z thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN IDC2.54-2-12-ZRoHS

Manufacturer
BXCONNAsian Brands
MPN
IDC2.54-2-12-Z
LCSC Part #
C55079576
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Through Hole,P=2.54mm Free Hanging, Panel Mount RoHS
Datasheetpdf iconBXCONN IDC2.54-2-12-Z
Custom CablesMOQ 1pc
In-Stock: 135
135 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.2958$ 0.2456$ 1.23
50+$ 0.234$ 0.1943$ 9.72
140+$ 0.2075$ 0.1723$ 24.12
560+$ 0.1745$ 0.1449$ 81.14
2,520+$ 0.1598$ 0.1327$ 334.40
5,040+$ 0.1509$ 0.1253$ 631.51
Standard Packaging140/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Free Hanging, Panel Mount
ManufacturerBXCONN
PackagingThrough Hole,P=2.54mm

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.