LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nexperia BZX79-B8V2,113 product image
  • BZX79-B8V2,113 thumbnail 1
  • BZX79-B8V2,113 thumbnail 2
  • BZX79-B8V2,113 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Nexperia BZX79-B8V2,113RoHS

Manufacturer
MPN
BZX79-B8V2,113
LCSC Part #
C550779
Packaging
SOD27(DO-35)
Customer #
Key Attributes
DIODE ZENER 8.2V 500mW SOD27(DO-35)
Datasheetpdf iconNexperia BZX79-B8V2,113
In-Stock: 8,750
8,750 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0769$ 0.77
100+$ 0.0684$ 6.84
300+$ 0.0642$ 19.26
1,000+$ 0.061$ 61.00
5,000+$ 0.0584$ 292.00
10,000+$ 0.0572$ 572.00
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Zener/Single Zener Diodes
ManufacturerNexperia
PackagingSOD27(DO-35)
Pd - Power Dissipation500mW
Operating Junction Temperature Range-65℃~+200℃
Reverse Leakage Current (Ir)700nA@5V
Impedance(Zzt)15Ω
Diode Configuration1 Independent
Zener Voltage(Range)8.04V~8.36V
Zener Voltage(Nom)8.2V

Additional Information

TypeDetails
Minimum10
Multiple10
Standard Packaging10000
Sales UnitPiece

Introduction

AI Translation

Low-power voltage regulator diodes in hermetically sealed leaded glass SOD27 (DO-35) packages. The diodes are available in the normalized E24 ±2% (BZX79-B) and approx. ±5% (BZX79-C) tolerance range. The series consists of 37 types with nominal working voltages from 2.4 to 75 V.

Features

AI Translation
  • Total power dissipation: max. 500 mW
  • Two tolerance series: ±2%, and approx. ±5%
  • Working voltage range: nom. 2.4 to 75 V (E24 range)
  • Non-repetitive peak reverse power dissipation: max. 40 W

Applications

AI Translation
  • Low voltage stabilizers or voltage references.