TT Electronics 37WR100KLF
| Manufacturer | |
| MPN | 37WR100KLF |
| LCSC Part # | C5507749 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 100kΩ 500mW Through Hole |
| Datasheet | |
| Alternative Parts | 18 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 9mm single-turn
- Open frame
- RoHS-compliant cermet
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.3411 | $ 1.34 |
| 200+ | $ 0.5365 | $ 107.30 |
| 500+ | $ 0.5183 | $ 259.15 |
| 1,000+ | $ 0.5092 | $ 509.20 |
Standard Packaging8000/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% | |
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | TT Electronics | |
| Packaging | Through Hole | |
| Tolerance | ±20% |
| Type | Description | |
|---|---|---|
| Temperature Coefficient | ±250ppm/℃ | |
| Power(Watts) | 500mW | |
| Number of Turns | 1 | |
| Resistance | 100kΩ |
Report an ErrorShow similar products (0) >
Features
AI Translation
- 9mm single-turn
- Open frame
- RoHS-compliant cermet
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| P16NM104MAB15 | VISHAY | Through Hole | 3 | $ 35.6485 | ||
| P16NP104MAB15 | VISHAY | Through Hole | 1 | $ 26.7267 | ||
| 409HS104M | TE Connectivity | Through Hole | 0 | $ 2.2143 | ||
| 37FR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37PR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| 37SR100KLF | TT Electronics | Through Hole | 0 | $ 1.3411 | ||
| PTC15LH05-104A2020 | Amphenol | Through Hole | 0 | $ 1.3833 | ||
| PTC15MV18-104A2020 | Amphenol | Through Hole | 0 | $ 2.6724 | ||
| PTC15NV02-104A2020 | Amphenol | Through Hole | 0 | $ 2.4155 | ||
| PV32P104A01B00 | BOURNS | Through Hole | 0 | $ 2.2571 | ||
| PV32H104A01B00 | BOURNS | Through Hole | 0 | $ 2.7155 | ||
| 91WR100KLF | TT Electronics | Through Hole | 0 | $ 3.7205 | ||
| 91ER100KLF | TT Electronics | Through Hole | 0 | $ 3.0807 | ||
| 91BR100KLF | TT Electronics | Through Hole | 0 | $ 3.6778 | ||
| 91VR100KLF | TT Electronics | Through Hole | 0 | $ 3.7195 | ||
| T7YB104MT20 | VISHAY | Through Hole | 0 | $ 6.1037 | ||
| T7YA104MB40 | VISHAY | Through Hole | 0 | $ 6.1045 | ||
| T7YA104MT20 | VISHAY | Through Hole | 0 | $ 6.2509 |

