BIVAR 3UTC-F
| Manufacturer | |
| MPN | 3UTC-F |
| LCSC Part # | C5507371 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 500nm 20° 800mcd Green-blue 20mA 3mm Round Lens 3.5V Through Hole LED Indication - Discrete RoHS |
| Datasheet | BIVAR 3UTC-F |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 500nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | 800mcd | |
| Illumination Color | Green-blue | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 500nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 800mcd | |
| Illumination Color | Green-blue | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bivar 3mm T1 package ultra-bright LEDs are designed for applications with intense ambient light, such as backlighting, signage, and sunlight-readable applications. Bivar offers clear LED lenses for maximum light output. Flanged LEDs are compatible with panel mount clips and ring assemblies.
Features
AI Translation
- RoHS compliant
- Clear lens
- Flange (F) lead frame style
- Luminous intensity up to 800 mcd at 20 mA
Applications
AI Translation
Backlighting, status indication, display, signage, sunlight-readable applications
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 2.9644 | $ 2.96 |
| 200+ | $ 1.1829 | $ 236.58 |
| 500+ | $ 1.1431 | $ 571.55 |
| 1,000+ | $ 1.124 | $ 1124.00 |
Standard Packaging100/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 500nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° | |
| Luminous Intensity | 800mcd | |
| Illumination Color | Green-blue | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
| Type | Description | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | BIVAR | |
| Packaging | Through Hole | |
| Installation method | - | |
| Color Temperature | - | |
| Peak Wavelength | 500nm | |
| Lens Color | Water Clear | |
| Viewing Angle | 20° |
| Type | Description | |
|---|---|---|
| Luminous Intensity | 800mcd | |
| Illumination Color | Green-blue | |
| Forward Current | 20mA | |
| Operating Temperature | -25℃~+85℃ | |
| Lamp Holder Type | 3mm Round Lens | |
| Voltage - Forward(Vf) | 3.5V | |
| Wavelength | - | |
| Diode Configuration | - |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
Bivar 3mm T1 package ultra-bright LEDs are designed for applications with intense ambient light, such as backlighting, signage, and sunlight-readable applications. Bivar offers clear LED lenses for maximum light output. Flanged LEDs are compatible with panel mount clips and ring assemblies.
Features
AI Translation
- RoHS compliant
- Clear lens
- Flange (F) lead frame style
- Luminous intensity up to 800 mcd at 20 mA
Applications
AI Translation
Backlighting, status indication, display, signage, sunlight-readable applications
C5507371 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

