LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YFW SS10150B product image
Images for reference only

YFW SS10150BRoHS

Manufacturer
YFWAsian Brands
MPN
SS10150B
LCSC Part #
C55073216
Packaging
SMB
Customer #
Key Attributes
SMB Single Diodes RoHS
Datasheetpdf iconYFW SS10150B
In-Stock: 50
50 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0709$ 0.35
50+$ 0.0694$ 3.47
150+$ 0.0683$ 10.25
500+$ 0.0673$ 33.65
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerYFW
PackagingSMB

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • Plastic package compliant with Underwriters Laboratories standard
  • Flammability rating: 94V-0
  • Surface mount applications
  • Metal-silicon junction, majority carrier conduction
  • Low power consumption, high efficiency
  • Built-in stress relief, suitable for automated placement
  • High forward surge current capability
  • High-temperature soldering guaranteed: 260℃/10s at leads