LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
19% OFF
GREENMICRO 3DD13003(GMIC) product image
  • 3DD13003(GMIC) thumbnail 1
  • 3DD13003(GMIC) thumbnail 2
  • 3DD13003(GMIC) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

GREENMICRO 3DD13003(GMIC)RoHS

Manufacturer
GREENMICROAsian Brands
MPN
3DD13003(GMIC)
LCSC Part #
C55072350
Packaging
TO-252-2
Customer #
Key Attributes
540V 1A 1 NPN NPN TO-252-2 Single Bipolar Transistors RoHS
Datasheetpdf iconGREENMICRO 3DD13003(GMIC)
In-Stock: 2,500
2,500 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.0807$ 0.0654$ 0.33
50+$ 0.0643$ 0.0521$ 2.61
150+$ 0.0561$ 0.0455$ 6.83
500+$ 0.0499$ 0.0405$ 20.25
2,500+$ 0.045$ 0.0365$ 91.25
5,000+$ 0.0426$ 0.0346$ 173.00
Standard Packaging2500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/Bipolar (BJT)/Single Bipolar Transistors
ManufacturerGREENMICRO
PackagingTO-252-2
Current - Collector Cutoff1uA
Transition frequency(fT)5MHz
Collector - Emitter Voltage VCEO540V
Emitter-Base Voltage VEBO9V
Current - Collector(Ic)1A
Pd - Power Dissipation1.25W
Number1 NPN
typeNPN
Vce Saturation(VCE(sat))500mV

Additional Information

TypeDetails
Minimum5
Multiple5
Standard Packaging2500
Sales UnitPiece