GREENMICRO LM2901DR(GMIC)
| Manufacturer | GREENMICROAsian Brands |
| MPN | LM2901DR(GMIC) |
| LCSC Part # | C55072345 |
| Packaging | SOP-14 |
| Customer # | |
| Key Attributes | 9mV 57nA Four channels SOP-14 Linear Comparators RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Dual Supply | ±15V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 57nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | -0.3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 2,490
2,490 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.0761 | $ 0.76 |
| 100+ | $ 0.0604 | $ 6.04 |
| 300+ | $ 0.0526 | $ 15.78 |
| 2,500+ | $ 0.0468 | $ 117.00 |
| 5,000+ | $ 0.0421 | $ 210.50 |
| 10,000+ | $ 0.0397 | $ 397.00 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Linear Comparators | |
| Manufacturer | GREENMICRO | |
| Packaging | SOP-14 | |
| Dual Supply | ±15V | |
| Output Type | Open-drain | |
| Vos - Input Offset Voltage | 9mV | |
| Ib - Input Bias Current | 57nA | |
| Maximum Power Supply Range (Vdd-Vss) | 30V | |
| Output Mode | TTL;CMOS | |
| Number of Channels | Four channels | |
| Operating Temperature | 0℃~+70℃ | |
| Single Supply | -0.3V~30V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 10 |
| Multiple | 10 |
| Standard Packaging | 2500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



